
MFP 263 P-RA | |
---|---|
DigiKey Part Number | 3746-MFP263P-RA-ND |
Manufacturer | |
Manufacturer Product Number | MFP 263 P-RA |
Description | SWITCH SLIDE DP3T 350MA 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 350mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.50mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | 200 ~ 300gf |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $2.00900 | $20.09 |
25 | $1.86640 | $46.66 |
100 | $1.66220 | $166.22 |
250 | $1.54100 | $385.25 |
900 | $1.39287 | $1,253.58 |
1,800 | $1.32359 | $2,382.46 |
2,700 | $1.28657 | $3,473.74 |
5,400 | $1.22908 | $6,637.03 |