D53010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D53010

DigiKey Part Number
1742-D53010-ND
Manufacturer
Manufacturer Product Number
D53010
Description
WRENCH ADJUSTABLE 10"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 10.00" (254.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable
Measurement Type
-
End - Size
-
Length
10.00" (254.0mm)
Finish
-
End Detail
-
Torque
-
Features
Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$96.37000$96.37
5$89.32400$446.62
10$86.44900$864.49
25$82.79560$2,069.89
Manufacturers Standard Package