
A131-2 | |
---|---|
DigiKey Part Number | A131-2-ND |
Manufacturer | |
Manufacturer Product Number | A131-2 |
Description | SCREWDRIVER SLOTTED 1/8" 4.44" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/8" Slotted Screwdriver 4.44" (112.7mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/8" | |
Length - Blade | 2.00" (50.8mm) | |
Length - Overall | 4.44" (112.7mm) | |
Features | Black Tip, Chrome Finish, Pocket Clip | |
Weight | 0.05 lb (22.68 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.34000 | $11.34 |
5 | $10.50400 | $52.52 |
10 | $10.16500 | $101.65 |
25 | $9.73360 | $243.34 |