
65412MAG | |
---|---|
DigiKey Part Number | 1742-65412MAG-ND |
Manufacturer | |
Manufacturer Product Number | 65412MAG |
Description | COLOR-CODED MAGNETICHOLLOW-SHAFT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/2" Hex Socket Nut Driver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 1/2" | |
Length - Blade | - | |
Length - Overall | - | |
Features | Color Coded, Hollow Shaft | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.89000 | $25.89 |
5 | $23.99200 | $119.96 |
10 | $23.22000 | $232.20 |
25 | $22.23760 | $555.94 |