



32234 | |
---|---|
DigiKey Part Number | 32234-ND |
Manufacturer | |
Manufacturer Product Number | 32234 |
Description | BIT SET PHILLIPS SLOTTED 5 PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Bit Set 5 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | - | |
Weight | 0.1 lb (45.36 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.29000 | $30.29 |
5 | $28.07400 | $140.37 |
10 | $27.17000 | $271.70 |
25 | $26.02080 | $650.52 |