
WP7143SURCK | |
---|---|
DigiKey Part Number | 754-WP7143SURCK-ND |
Manufacturer | |
Manufacturer Product Number | WP7143SURCK |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 9.85mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.31200 | $3.12 |
100 | $0.22010 | $22.01 |
500 | $0.17798 | $88.99 |
1,000 | $0.16404 | $164.04 |
2,000 | $0.15217 | $304.34 |
5,000 | $0.13915 | $695.75 |
10,000 | $0.13101 | $1,310.10 |
25,000 | $0.12211 | $3,052.75 |