WP710A10SRD5V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: $0.57000
Datasheet
WP710 RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP710A10SRD5V

DigiKey Part Number
WP710A10SRD5V-ND
Manufacturer
Manufacturer Product Number
WP710A10SRD5V
Description
LED RED DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 5V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP710A10SRD5V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
5V
Current - Test
13mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
655nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
2.90mm Dia
Height (Max)
5.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes