
PSA05-12GWA | |
---|---|
DigiKey Part Number | PSA05-12GWA-ND |
Manufacturer | |
Manufacturer Product Number | PSA05-12GWA |
Description | DISPLAY 16SEG 0.5" SGL GRN 18DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 16-Segment, Alphanumeric 1 Character Common Anode 2.2V 20mA 0.984" H x 0.630" W x 0.374" D (25.00mm x 16.00mm x 9.50mm) 18-DIP (0.500", 12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSA05-12GWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.984" H x 0.630" W x 0.374" D (25.00mm x 16.00mm x 9.50mm) | |
Digit/Alpha Size | 0.50" (12.70mm) | |
Display Type | 16-Segment, Alphanumeric | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 62.5mW | |
Package / Case | 18-DIP (0.500", 12.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $4.43110 | $886.22 |