APTF1616SEEVGAPBAC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 0
Unit Price: $1.97000
Datasheet

Similar


QT Brightek (QTB)
In Stock: 0
Unit Price: $0.78000
Datasheet
APTF1616 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTF1616SEEVGAPBAC

DigiKey Part Number
754-1318-2-ND - Tape & Reel (TR)
754-1318-1-ND - Cut Tape (CT)
754-1318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTF1616SEEVGAPBAC
Description
LED RGB CLEAR 4SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTF1616SEEVGAPBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm Red, 520nm Green, 468nm Blue
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.60mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes