APECVA3010ZGC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kingbright
In Stock: 0
Unit Price: $0.92000
Datasheet

Similar


SunLED
In Stock: 977
Unit Price: $0.73000
Datasheet

Parametric Equivalent


SunLED
In Stock: 151
Unit Price: $0.95000
Datasheet
APECVA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APECVA Series
APECVA3010ZGC

APECVA3010ZGC

DigiKey Part Number
754-1372-2-ND - Tape & Reel (TR)
754-1372-1-ND - Cut Tape (CT)
754-1372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APECVA3010ZGC
Description
LED GREEN CLEAR SMD R/A
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.