
APBA3210SURKCGKC-F01 | |
---|---|
DigiKey Part Number | 754-APBA3210SURKCGKC-F01TR-ND - Tape & Reel (TR) 754-APBA3210SURKCGKC-F01CT-ND - Cut Tape (CT) 754-APBA3210SURKCGKC-F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBA3210SURKCGKC-F01 |
Description | LED GREEN/RED CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 650nm Red | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.81000 | $0.81 |
10 | $0.55800 | $5.58 |
100 | $0.40060 | $40.06 |
500 | $0.33004 | $165.02 |
1,000 | $0.30684 | $306.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.28708 | $574.16 |
4,000 | $0.27031 | $1,081.24 |
6,000 | $0.26171 | $1,570.26 |
10,000 | $0.25198 | $2,519.80 |
14,000 | $0.24620 | $3,446.80 |
20,000 | $0.24056 | $4,811.20 |
50,000 | $0.22810 | $11,405.00 |