
APB3025NSGC-F01 | |
---|---|
DigiKey Part Number | 754-APB3025NSGC-F01TR-ND - Tape & Reel (TR) 754-APB3025NSGC-F01CT-ND - Cut Tape (CT) 754-APB3025NSGC-F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APB3025NSGC-F01 |
Description | 3X2.5MM BI-COLOR N/SG SMD LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Orange 568nm Green, 602nm Orange LED Indication - Discrete 2.2V Green, 2.05V Orange 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.05V Orange | |
Current - Test | 20mA Green, 20mA Orange | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 607nm Orange | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.48200 | $4.82 |
100 | $0.34370 | $34.37 |
500 | $0.28176 | $140.88 |
1,000 | $0.26137 | $261.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.24403 | $488.06 |
4,000 | $0.22928 | $917.12 |
6,000 | $0.22171 | $1,330.26 |
10,000 | $0.21315 | $2,131.50 |
14,000 | $0.20807 | $2,912.98 |
20,000 | $0.20310 | $4,062.00 |
50,000 | $0.19214 | $9,607.00 |