
AM23SGD3-F | |
---|---|
DigiKey Part Number | 754-1838-2-ND - Tape & Reel (TR) 754-1838-1-ND - Cut Tape (CT) 754-1838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM23SGD3-F |
Description | LED GREEN DIFFUSED SOT23 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AM23SGD3-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.00mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.30mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
10 | $0.44600 | $4.46 |
100 | $0.31830 | $31.83 |
500 | $0.26030 | $130.15 |
1,000 | $0.24120 | $241.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.22493 | $449.86 |
4,000 | $0.21111 | $844.44 |
6,000 | $0.20401 | $1,224.06 |
10,000 | $0.19599 | $1,959.90 |
14,000 | $0.19122 | $2,677.08 |
20,000 | $0.18657 | $3,731.40 |
50,000 | $0.17628 | $8,814.00 |