AA3528SYSK/J3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SunLED
In Stock: 1,810
Unit Price: $0.85000
Datasheet

Similar


Rohm Semiconductor
In Stock: 34
Unit Price: $1.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 139
Unit Price: $1.03000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.09000
Datasheet

Similar


Rohm Semiconductor
In Stock: 14
Unit Price: $1.03000
Datasheet

Parametric Equivalent


SunLED
In Stock: 0
Unit Price: $1.12000
Datasheet
AA3528SYSK/J3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3528SYSK/J3

DigiKey Part Number
754-1773-2-ND - Tape & Reel (TR)
754-1773-1-ND - Cut Tape (CT)
754-1773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3528SYSK/J3
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AA3528SYSK/J3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.01000$1.01
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.24986$4,997.20