



OEJNI-50-2-6 | |
---|---|
DigiKey Part Number | 226-4208-ND |
Manufacturer | |
Manufacturer Product Number | OEJNI-50-2-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.79000 | $16.79 |
5 | $14.50200 | $72.51 |
20 | $12.96150 | $259.23 |
40 | $12.31150 | $492.46 |
60 | $11.96317 | $717.79 |
100 | $11.55530 | $1,155.53 |
260 | $10.87546 | $2,827.62 |
500 | $10.46582 | $5,232.91 |
1,000 | $10.07516 | $10,075.16 |