
8689 | |
---|---|
DigiKey Part Number | 36-8689-ND |
Manufacturer | |
Manufacturer Product Number | 8689 |
Description | LENS CLR 180DEG FRESNEL RING SNP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Clear 180° Fresnel Ring Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 8689 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Domed Top | |
Lens Size | 7.1mm x 7.1mm | |
Lens Transparency | Clear | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | 180° | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.41000 | $1.41 |
10 | $1.06800 | $10.68 |
25 | $0.95720 | $23.93 |
100 | $0.81300 | $81.30 |
500 | $0.67704 | $338.52 |
1,000 | $0.65525 | $655.25 |
2,500 | $0.60381 | $1,509.52 |
5,000 | $0.55587 | $2,779.35 |