
7611 | |
---|---|
DigiKey Part Number | 36-7611-ND |
Manufacturer | |
Manufacturer Product Number | 7611 |
Description | HOLE PLUG 1.500" STEEL/NCKL NAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.500" (38.10mm) 1 1/2" Steel, Nickel Plated Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Steel, Nickel Plated | |
Hole Diameter | 1.500" (38.10mm) 1 1/2" | |
Flange Diameter | 1.640" (41.66mm) | |
Panel Thickness | 0.031" ~ 0.062" (0.79mm ~ 1.57mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.89000 | $2.89 |
10 | $2.61000 | $26.10 |
1,000 | $1.44457 | $1,444.57 |
2,500 | $1.32590 | $3,314.75 |