
2064 | |
---|---|
DigiKey Part Number | 36-2064-ND |
Manufacturer | |
Manufacturer Product Number | 2064 |
Description | JACK SCREW SLOTTED 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.125" (3.18mm) | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 4-40 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $3.63470 | $363.47 |