2003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2003

DigiKey Part Number
36-2003-ND
Manufacturer
Manufacturer Product Number
2003
Description
CONN QC TAB 0.110
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Angled - 90°
Gender
Male
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
-
Termination
Screw, Rivet, Stud
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Board, Chassis
Features
2 Tabs, UL Approved
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15,200
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.39000$3.90
25$0.34960$8.74
100$0.29640$29.64
500$0.24578$122.89
1,000$0.22726$227.26
2,500$0.20538$513.45
Manufacturers Standard Package