
1927A | |
---|---|
DigiKey Part Number | 36-1927A-ND |
Manufacturer | |
Manufacturer Product Number | 1927A |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1927A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.923" (23.44mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.070" (1.78mm) | |
Features | Winged | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.24400 | $2.44 |
25 | $0.21880 | $5.47 |
100 | $0.18480 | $18.48 |
500 | $0.15306 | $76.53 |
1,000 | $0.14140 | $141.40 |
2,500 | $0.12760 | $319.00 |
5,000 | $0.11827 | $591.35 |