1071TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Keystone Electronics
In Stock: 0
Unit Price: $4.67000
Datasheet
1071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1071
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

1071TR

DigiKey Part Number
36-1071TR-ND - Tape & Reel (TR)
36-1071CT-ND - Cut Tape (CT)
36-1071DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1071TR
Description
BATTERY HOLDER COIN 23MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 23.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
1071TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2320, 2325, 2330, 2335
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.290" (7.37mm)
Operating Temperature
-50°C ~ 145°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 200
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.64000$5.64
10$4.68600$46.86
25$4.64800$116.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$4.84790$969.58
600$4.08808$2,452.85
1,000$3.23344$3,233.44
1,400$3.17623$4,446.72
5,000$2.83900$14,195.00
Manufacturers Standard Package