


1050TR | |
---|---|
DigiKey Part Number | 36-1050TR-ND - Tape & Reel (TR) 36-1050CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1050TR |
Description | BATTERY HOLDER CR123A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) CR123A 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1050TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.600" (15.24mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.37000 | $7.37 |
10 | $6.18500 | $61.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $5.93030 | $593.03 |
500 | $5.01238 | $2,506.19 |
1,000 | $3.88321 | $3,883.21 |
2,500 | $3.60602 | $9,015.05 |
5,000 | $3.22378 | $16,118.90 |