



1016TR | |
---|---|
DigiKey Part Number | 36-1016TR-ND - Tape & Reel (TR) 36-1016CT-ND - Cut Tape (CT) 36-1016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1016TR |
Description | BATTERY HOLDER 1/2AA SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 1/2AA 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1016TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.585" (14.86mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $4.19640 | $524.55 |
625 | $3.54072 | $2,212.95 |
1,250 | $3.32214 | $4,152.68 |
3,125 | $3.07304 | $9,603.25 |
6,250 | $2.76844 | $17,302.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $5.31100 | $53.11 |
25 | $4.93240 | $123.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.13000 | $6.13 |
10 | $5.09200 | $50.92 |
25 | $4.72920 | $118.23 |