
301303 | |
---|---|
DigiKey Part Number | 117-301303-ND |
Manufacturer | |
Manufacturer Product Number | 301303 |
Description | TSF-8808 30G SYR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux - Water-Soluble, Tacky Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - Water-Soluble, Tacky Solder | |
Form | Syringe, 1.06 oz (30g), 30cc | |
Shelf Life | 10 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $86.58080 | $2,164.52 |