UD2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UD2 Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

UD2-5SNUN-L

DigiKey Part Number
399-UD2-5SNUN-LTR-ND - Tape & Reel (TR)
399-UD2-5SNUN-LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UD2-5SNUN-L
Description
RELAY GENERAL PURPOSE DPDT 1A 5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UD2-5SNUN-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
250VA, 220W
Coil Current
20 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
-
Operate Time
2 ms
Release Time
1 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Gold Alloy
Approval Agency
CSA, TUV, UL
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
250 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.93000$3.93
10$3.50300$35.03
25$3.34600$83.65
50$3.23120$161.56
100$3.12060$312.06
250$2.98000$745.00
500$2.87772$1,438.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$2.75346$3,304.15
2,400$2.65883$6,381.19
3,600$2.60495$9,377.82
Manufacturers Standard Package