T521B106M025ATE100 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.21000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $2.14000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.27000
Datasheet
T521 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521B106M025ATE100

DigiKey Part Number
399-16632-2-ND - Tape & Reel (TR)
399-16632-1-ND - Cut Tape (CT)
399-16632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521B106M025ATE100
Description
CAP TANT POLY 10UF 25V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521B106M025ATE100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.54000$2.54
10$1.69200$16.92
50$1.35820$67.91
100$1.25560$125.56
500$1.08156$540.78
1,000$1.02773$1,027.73
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.98343$1,966.86
4,000$0.94693$3,787.72
6,000$0.92865$5,571.90
10,000$0.90838$9,083.80
14,000$0.89653$12,551.42
Manufacturers Standard Package