
T520X477M006AHE018 | |
---|---|
DigiKey Part Number | 399-T520X477M006AHE018TR-ND - Tape & Reel (TR) 399-T520X477M006AHE018CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T520X477M006AHE018 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X477M006AHE018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.53000 | $10.53 |
10 | $7.82600 | $78.26 |
50 | $6.74480 | $337.24 |
100 | $6.41010 | $641.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.09466 | $3,047.33 |
1,000 | $5.91151 | $5,911.51 |
1,500 | $5.81975 | $8,729.62 |
2,500 | $5.71802 | $14,295.05 |