
T510X107K020ATE035 | |
---|---|
DigiKey Part Number | 399-18469-2-ND - Tape & Reel (TR) 399-18469-1-ND - Cut Tape (CT) 399-18469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X107K020ATE035 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X107K020ATE035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.77000 | $16.77 |
10 | $12.86300 | $128.63 |
50 | $11.30320 | $565.16 |
100 | $10.82000 | $1,082.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.00154 | $5,000.77 |
1,000 | $9.74796 | $9,747.96 |
1,500 | $9.62091 | $14,431.36 |