
T498A105K020ATE5K9 | |
---|---|
DigiKey Part Number | 399-T498A105K020ATE5K9TR-ND - Tape & Reel (TR) 399-T498A105K020ATE5K9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T498A105K020ATE5K9 |
Description | CAP TANT 1UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T498A105K020ATE5K9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.83000 | $0.83 |
10 | $0.51400 | $5.14 |
50 | $0.38880 | $19.44 |
100 | $0.34980 | $34.98 |
500 | $0.28442 | $142.21 |
1,000 | $0.26420 | $264.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.24756 | $495.12 |
4,000 | $0.23386 | $935.44 |
6,000 | $0.22700 | $1,362.00 |
10,000 | $0.21940 | $2,194.00 |
14,000 | $0.21496 | $3,009.44 |
20,000 | $0.21068 | $4,213.60 |
50,000 | $0.20148 | $10,074.00 |