
T495D107K010ATE065 | |
---|---|
DigiKey Part Number | 399-18342-2-ND - Tape & Reel (TR) 399-18342-1-ND - Cut Tape (CT) 399-18342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107K010ATE065 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K010ATE065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.34000 | $3.34 |
10 | $2.28200 | $22.82 |
50 | $1.85920 | $92.96 |
100 | $1.72900 | $172.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.50848 | $754.24 |
1,000 | $1.44025 | $1,440.25 |
1,500 | $1.40607 | $2,109.11 |
2,500 | $1.36817 | $3,420.43 |
3,500 | $1.34602 | $4,711.07 |
5,000 | $1.32470 | $6,623.50 |