

SU9H-10005 | |
---|---|
DigiKey Part Number | 399-10707-ND |
Manufacturer | |
Manufacturer Product Number | SU9H-10005 |
Description | CMC 500UH 1A 2LN TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 500 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU9H-10005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 500 µH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.610" W (17.00mm x 15.50mm) | |
Height (Max) | 0.492" (12.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
10 | $1.24700 | $12.47 |
25 | $1.19880 | $29.97 |
50 | $1.16340 | $58.17 |
100 | $1.12870 | $112.87 |
250 | $1.08388 | $270.97 |
500 | $1.05098 | $525.49 |
1,000 | $1.01887 | $1,018.87 |
5,000 | $0.94738 | $4,736.90 |