SSRH24NHS-16320 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.54000
Datasheet
SSRH24NHS-xxxx0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSRH24NHS-16320

DigiKey Part Number
399-19057-ND
Manufacturer
Manufacturer Product Number
SSRH24NHS-16320
Description
CMC 32MH 1.6A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
32 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.6A DCR 265mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSRH24NHS-16320 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
32 mH @ 10 kHz
Current Rating (Max)
1.6A
DC Resistance (DCR) (Max)
265mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.004" L x 1.004" W (25.50mm x 25.50mm)
Height (Max)
0.709" (18.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
300$2.82390$847.17