
SSHB21HS-30013 | |
---|---|
DigiKey Part Number | 399-17147-ND |
Manufacturer | |
Manufacturer Product Number | SSHB21HS-30013 |
Description | CMC 1.3MH 3A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB21HS-30013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.3 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.906" W (26.00mm x 23.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.76000 | $3.76 |
10 | $3.40600 | $34.06 |
25 | $3.27200 | $81.80 |
60 | $3.14667 | $188.80 |
120 | $3.05042 | $366.05 |
300 | $2.92687 | $878.06 |
540 | $2.84983 | $1,538.91 |
1,020 | $2.76839 | $2,823.76 |
5,040 | $2.57250 | $12,965.40 |