


SSHB21H-R041250 | |
---|---|
DigiKey Part Number | 399-17123-ND |
Manufacturer | |
Manufacturer Product Number | SSHB21H-R041250 |
Description | CMC 125MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 125 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB21H-R041250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 125 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 2.25Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.906" W (26.00mm x 23.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $3.26800 | $32.68 |
25 | $3.13760 | $78.44 |
60 | $3.01817 | $181.09 |
120 | $2.92617 | $351.14 |
300 | $2.80780 | $842.34 |
540 | $2.73398 | $1,476.35 |
1,020 | $2.65595 | $2,709.07 |
5,040 | $2.46826 | $12,440.03 |