SS30V-R300071 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 343
Unit Price: $3.83000
Datasheet
SS30V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS30V

SS30V-R300071

DigiKey Part Number
399-10602-ND
Manufacturer
Manufacturer Product Number
SS30V-R300071
Description
CMC 7.1MH 3A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
7.1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
SS30V-R300071 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
7.1 mH @ 1 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
120mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.220" L x 0.886" W (31.00mm x 22.50mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 200 View Now
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4.23000$4.23
10$3.81900$38.19
25$3.66760$91.69
50$3.55580$177.79
200$3.34070$668.14
400$3.23723$1,294.89
600$3.17793$1,906.76
1,000$3.10452$3,104.52
5,000$2.88274$14,413.70
Manufacturers Standard Package

Other Suppliers on DigiKey

200In Stock
Ships from WEC