SS21V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS21V

SS21V-220017

DigiKey Part Number
399-10683-ND
Manufacturer
Manufacturer Product Number
SS21V-220017
Description
CMC 1.7MH 2.2A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.2A DCR 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
SS21V-220017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.7 mH @ 1 kHz
Current Rating (Max)
2.2A
DC Resistance (DCR) (Max)
130mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.807" L x 0.650" W (20.50mm x 16.50mm)
Height (Max)
0.965" (24.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.69000$2.69
10$2.43800$24.38
25$2.34160$58.54
50$2.27100$113.55
100$2.20220$220.22
250$2.11368$528.42
600$2.03187$1,219.12
1,200$1.96893$2,362.72
5,400$1.83801$9,925.25
Manufacturers Standard Package