SS21V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS21V
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS21V-050360

DigiKey Part Number
399-10563-ND
Manufacturer
Manufacturer Product Number
SS21V-050360
Description
CMC 36MH 500MA 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
36 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 2.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
SS21V-050360 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
36 mH @ 1 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
2.4Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.807" L x 0.650" W (20.50mm x 16.50mm)
Height (Max)
0.965" (24.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.01000$3.01
10$2.45300$24.53
25$2.26240$56.56
50$2.12800$106.40
100$2.00150$200.15
250$1.84604$461.51
600$1.70883$1,025.30
1,200$1.60743$1,928.92
5,400$1.40737$7,599.80
Manufacturers Standard Package