SS11V-R22020-CH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.98000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS11V-R22020-CH

DigiKey Part Number
399-SS11V-R22020-CH-ND
Manufacturer
Manufacturer Product Number
SS11V-R22020-CH
Description
CMC 2MH 2.2A 2LN TH
Customer Reference
Detailed Description
2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.2A DCR 120mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2 mH @ 1 kHz
Current Rating (Max)
2.2A
DC Resistance (DCR) (Max)
120mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.571" W (22.00mm x 14.50mm)
Height (Max)
0.886" (22.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.