
SN16P-400J | |
---|---|
DigiKey Part Number | 399-20587-ND |
Manufacturer | |
Manufacturer Product Number | SN16P-400J |
Description | NMC 108.0UH 8.0A 0.0270 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 108 µH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR |
Datasheet | Datasheet |
EDA/CAD Models | SN16P-400J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 108 µH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height (Max) | - | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $6.81600 | $68.16 |
25 | $6.30600 | $157.65 |
50 | $5.97260 | $298.63 |