
SCT29XV-180-1R8A013JV | |
---|---|
DigiKey Part Number | 399-SCT29XV-180-1R8A013JV-ND |
Manufacturer | |
Manufacturer Product Number | SCT29XV-180-1R8A013JV |
Description | CMC 560UH 18A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 560 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 18A DCR 3.99mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 560 µH @ 100 kHz | |
Current Rating (Max) | 18A | |
DC Resistance (DCR) (Max) | 3.99mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.634" L x 1.043" W (41.50mm x 26.50mm) | |
Height (Max) | 1.524" (38.70mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.50000 | $20.50 |
10 | $16.86600 | $168.66 |
30 | $15.36633 | $460.99 |
60 | $14.49050 | $869.43 |
90 | $14.00211 | $1,260.19 |
240 | $12.88933 | $3,093.44 |
450 | $12.81471 | $5,766.62 |