SCT25XV-190-1R8A008JV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $20.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $23.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $23.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.98700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $21.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.14225
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $20.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 34
Unit Price: $13.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $20.50000
Datasheet
SCT25XV-JV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT25XV-190-1R8A008JV

DigiKey Part Number
399-SCT25XV-190-1R8A008JV-ND
Manufacturer
Manufacturer Product Number
SCT25XV-190-1R8A008JV
Description
CMC 510UH 19A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
510 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 19A DCR 2.98mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
510 µH @ 100 kHz
Current Rating (Max)
19A
DC Resistance (DCR) (Max)
2.98mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.516" L x 1.043" W (38.50mm x 26.50mm)
Height (Max)
1.378" (35.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$19.49000$19.49
10$16.02800$160.28
35$14.41371$504.48
70$13.59243$951.47
105$13.13438$1,379.11
245$12.22780$2,995.81
455$12.10989$5,510.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.