
SCT25XV-100-1R3A016JV | |
---|---|
DigiKey Part Number | 399-SCT25XV-100-1R3A016JV-ND |
Manufacturer | |
Manufacturer Product Number | SCT25XV-100-1R3A016JV |
Description | CMC 2.05MH 10A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 2.05 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 10.91mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.05 mH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 10.91mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.516" L x 1.043" W (38.50mm x 26.50mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.49000 | $19.49 |
10 | $16.02800 | $160.28 |
35 | $14.41371 | $504.48 |
70 | $13.59243 | $951.47 |
105 | $13.13438 | $1,379.11 |
245 | $12.22780 | $2,995.81 |
455 | $12.10989 | $5,510.00 |