SCT25XV-080-1R2A018JH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $20.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $23.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $19.49000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.14225
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $20.50000
Datasheet
SCT25XV-JH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT25XV-080-1R2A018JH

DigiKey Part Number
399-SCT25XV-080-1R2A018JH-ND
Manufacturer
Manufacturer Product Number
SCT25XV-080-1R2A018JH
Description
CMC 2.6MH 8A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
2.6 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 13.5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2.6 mH @ 100 kHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
13.5mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.516" L x 1.043" W (38.50mm x 26.50mm)
Height (Max)
1.378" (35.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
120$12.98700$1,558.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.