SCR22-060-1R0A075JH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCR22-060-1R0A075JH

DigiKey Part Number
399-20205-ND
Manufacturer
Manufacturer Product Number
SCR22-060-1R0A075JH
Description
CMC 7.5MH 6A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
7.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 42mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCR22-060-1R0A075JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
7.5 mH @ 10 kHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
42mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.142" L x 0.906" W (29.00mm x 23.00mm)
Height (Max)
1.142" (29.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$7.52000$7.52
10$6.78600$67.86
30$6.45967$193.79
60$6.26050$375.63
120$6.06642$727.97
270$5.84593$1,578.40
510$5.67773$2,895.64
1,020$5.49928$5,609.27
Manufacturers Standard Package