
SCR22-060-1R0A075J | |
---|---|
DigiKey Part Number | 399-20204-ND |
Manufacturer | |
Manufacturer Product Number | SCR22-060-1R0A075J |
Description | CMC 7.5MH 6A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 42mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR22-060-1R0A075J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 7.5 mH @ 10 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 42mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 0.906" W (29.00mm x 23.00mm) | |
Height (Max) | 0.945" (24.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.52000 | $7.52 |
10 | $6.78600 | $67.86 |
40 | $6.37625 | $255.05 |
80 | $6.17925 | $494.34 |
120 | $6.06642 | $727.97 |
280 | $5.83618 | $1,634.13 |
520 | $5.67267 | $2,949.79 |
1,000 | $5.50431 | $5,504.31 |