

SCF29XV-210-2R1A010JH | |
---|---|
DigiKey Part Number | 399-SCF29XV-210-2R1A010JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF29XV-210-2R1A010JH |
Description | CMC 1.1MH 21A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 1.1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 21A DCR 2.33mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF29XV-210-2R1A010JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.1 mH @ 100 kHz | |
Current Rating (Max) | 21A | |
DC Resistance (DCR) (Max) | 2.33mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.634" L x 1.484" W (41.50mm x 37.70mm) | |
Height (Max) | 0.902" (22.90mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.18000 | $23.18 |
20 | $17.97100 | $359.42 |
40 | $16.94650 | $677.86 |
60 | $16.37517 | $982.51 |
80 | $15.98175 | $1,278.54 |
240 | $14.67867 | $3,522.88 |