SCF25XV-190-1R8A008JH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $23.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $23.18000
Datasheet
SCF25XV-050-1R0A027JH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCF25XV-050-1R0A027JH

SCF25XV-190-1R8A008JH

DigiKey Part Number
399-SCF25XV-190-1R8A008JH-ND
Manufacturer
Manufacturer Product Number
SCF25XV-190-1R8A008JH
Description
CMC 1.6MH 19A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
1.6 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 19A DCR 3.07mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCF25XV-190-1R8A008JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.6 mH @ 100 kHz
Current Rating (Max)
19A
DC Resistance (DCR) (Max)
3.07mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
1.516" L x 1.319" W (38.50mm x 33.50mm)
Height (Max)
1.083" (27.50mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$20.35000$20.35
10$16.72700$167.27
30$15.24033$457.21
60$14.37183$862.31
90$13.88733$1,249.86
240$12.78379$3,068.11
450$12.69822$5,714.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.