
SCF-05-060 | |
---|---|
DigiKey Part Number | 399-SCF-05-060-ND |
Manufacturer | |
Manufacturer Product Number | SCF-05-060 |
Description | CMC 600UH 5A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 600 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF-05-060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 600 µH @ 10 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 18mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height (Max) | 0.591" (15.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.01000 | $9.01 |
10 | $7.40800 | $74.08 |
25 | $6.85320 | $171.33 |
50 | $6.46180 | $323.09 |
100 | $6.09310 | $609.31 |
300 | $5.55230 | $1,665.69 |
500 | $5.31788 | $2,658.94 |
1,000 | $5.13637 | $5,136.37 |