SC-10-D050 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.69000
Datasheet
SC-10-D050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-10-D050
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SC-10-D050

DigiKey Part Number
399-10766-ND
Manufacturer
Manufacturer Product Number
SC-10-D050
Description
CMC 50UH 10A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
50 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 16mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-10-D050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
50 µH @ 100 kHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
16mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.339" Dia (34.00mm)
Height (Max)
0.906" (23.00mm)
Package / Case
Horizontal, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$7.42000$7.42
10$6.70400$67.04
25$6.43440$160.86
50$6.23620$311.81
200$5.85495$1,170.99
400$5.67185$2,268.74
600$5.56703$3,340.22
1,000$5.43737$5,437.37
Manufacturers Standard Package