
SC-07-90J | |
---|---|
DigiKey Part Number | 399-SC-07-90J-ND |
Manufacturer | |
Manufacturer Product Number | SC-07-90J |
Description | CMC 9MH 7A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 7A DCR 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-07-90J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 9 mH @ 10 kHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 0.906" W (34.00mm x 23.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
10 | $6.09500 | $60.95 |
25 | $5.63840 | $140.96 |
50 | $5.31660 | $265.83 |
100 | $5.01310 | $501.31 |
250 | $4.63896 | $1,159.74 |
450 | $4.41413 | $1,986.36 |
950 | $4.14443 | $3,937.21 |
2,400 | $4.13565 | $9,925.56 |